ECM22DREN

Heilind Number:SULECM22DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DREN

Detailed Description

The ECM22DREN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in industrial settings. With a 5A amperage and a voltage rating of 950VAC, it is suitable for high-power transmission. The connector offers 44 positions across 2 rows, with a pitch of 3.96mm (.156 inches) for efficient signal transfer. Its termination method involves eyelets and contact plating of gold on phosphor bronze contacts, guaranteeing excellent conductivity. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its straight orientation, no mounting requirement, and tail length of 5.72mm (.225 inches) provide flexibility in installation. Measuring 10.95mm (.431 inches) in height and .325 inches in width, the ECM22DREN is compact yet robust. With termination plating of matte tin, it meets high-quality standards for board-to-board and card edge connections. A vital component in the realm of PCB connectors, this product offers unparalleled performance and durability, making it a top choice for professionals in the field.