ECM22DRES

Heilind Number:SULECM22DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DRES

Detailed Description

Introducing the ECM22DRES, a high-performance board-to-board PCB connector designed for precision and reliability. With a sleek and compact design, this female connector features two rows of 44 gold-plated contacts made of durable phosphor bronze, ensuring optimal conductivity. Its side hole mount type and eyelet termination method offer easy and secure installation. Operating at an impressive 950 VAC and 5 A, it guarantees efficient power transmission. The full bellow contact type and straight orientation further enhance its functionality. RoHS compliant and with matte tin termination plating, this connector meets stringent environmental standards. Perfect for demanding applications, it has a wide operating temperature range of -65 to 125 °C. The ECM22DRES is the ideal choice for any project requiring a high-quality and high-reliability connector.