ECM22DRFF

Heilind Number:SULECM22DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRFF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRFF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DRFF

Detailed Description

Introducing the ECM22DRFF PCB Connector, a high-performance electronic component designed for seamless connectivity in your devices. With a female gender type and two rows, this connector offers reliable contact with its Phosphor Bronze and Gold plating, ensuring efficient signal transmission. The Full Bellow contact type and Thru Hole termination method provide sturdy connections, while the Floating Bobbin mount type allows for flexibility in installation. Operating at voltage levels of up to 950 VAC and with an amperage rating of 5A, this connector is suitable for various power and data applications. With 44 positions and a pitch of 3.96mm, it offers ample connectivity options. Its robust construction, with an operating temperature range of -65 to 125°C, guarantees performance even in harsh environments. The Matte Tin termination plating enhances durability, making it ideal for hi-rel applications. Whether used in Board to Board or Card Edge connections, the ECM22DRFF is a dependable choice for your connectivity needs.