ECM22DRFN

Heilind Number:SULECM22DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRFN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DRFN

Detailed Description

ECM22DRFN features a female board-to-board PCB connector designed for high reliability applications. With two rows and 44 positions, it offers ample connectivity options. The contact material is phosphor bronze with gold plating, ensuring optimal signal transmission and durability. Operating at an impressive 950 VAC and 5 A, this connector is suitable for demanding environments. Its straight orientation and through-hole termination method make installation easy. With a pitch of 3.96 mm and a tail length of 5.08 mm, it provides precise and secure connections. The connector is RoHS compliant and has a wide operating temperature range of -65 to 125 °C, making it ideal for industrial use. Its compact size, with a height of 10.95 mm and width of 8.26 mm, allows for efficient PCB layout. Trust in the ECM22DRFN for dependable and high-performance connectivity in your electronic designs.