ECM22DRFS

Heilind Number:SULECM22DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRFS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRFS
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DRFS

Detailed Description

Introducing the ECM22DRFS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. Operating at an amperage of 5A and with a voltage rating of 950VAC, it is suitable for power and signal transmission. With two rows of 44 positions each and a pitch of 3.96mm, it offers ample connectivity options. The straight orientation and side hole mount type make it easy to install. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while the termination method of thru-hole with matte tin plating guarantees secure connections. With an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. The ECM22DRFS is a reliable solution for your PCB interconnect needs.