ECM22DRKF

Heilind Number:SULECM22DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRKF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DRKF

Detailed Description

Introducing SKU ECM22DRKF, a high-performance female connector designed for demanding applications. With a unique construction of PBT and Phosphor Bronze, this connector ensures durability and reliability. Operating at an amperage of 5A and a voltage of 950VAC, it guarantees efficient power transmission. Featuring two rows and 44 positions, it offers ample connectivity options. The gold-plated Phosphor Bronze contacts provide excellent conductivity, while the full bellow design ensures secure connections. With a floating bobbin mount type and through-hole termination method, it offers easy installation. Suitable for use in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Trust in the reliability of the ECM22DRKF for your board-to-board or card edge connection needs.