ECM22DRKH-S13

Heilind Number:SULECM22DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DRKH-S13

Detailed Description

Introducing the ECM22DRKH-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and 44 positions spread across 2 rows, this connector ensures secure and efficient connectivity. Its contact material, phosphor bronze, and gold plating guarantee optimal signal transmission while maintaining durability. The connector, featuring a clearance hole mount type and card extender termination method, offers easy installation on PCBs. Operating at a wide temperature range from -65 to 125°C, it is suitable for use in various environments. With a voltage rating of 950VAC, it provides reliable power transmission. The full bellow contact type and straddle orientation further enhance its performance. Its compact design, with a connector height of 10.95mm (.431in) and width of 8.26mm (.325in), saves valuable board space. The termination plating with matte tin ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, the ECM22DRKHS13 is a top choice for high-reliability connectivity solutions.