ECM22DRKH

Heilind Number:SULECM22DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DRKH

Detailed Description

Introducing the ECM22DRKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliable conductivity. With a 5A amperage rating and 950VAC voltage capability, it meets stringent power transmission requirements. The female gender, 2-row design with 44 positions, and straight orientation make it versatile for various PCB setups. Gold-plated phosphor bronze contacts and matte tin terminations guarantee optimal signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The clearance hole mount type and .156 in tail length ease installation. Whether for industrial, aerospace, or telecommunications systems, the ECM22DRKH is the go-to choice for robust and efficient board-to-board connectivity.