ECM22DRKI-S13

Heilind Number:SULECM22DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRKI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRKI-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DRKI-S13

Detailed Description

Introducing the ECM22DRKI-S13, a high-performance female PCB connector designed for superior connectivity in demanding electronic applications. With PBT and Phosphor Bronze construction, this connector ensures reliable performance even in harsh environments. Featuring two rows and 44 positions with a pitch of 3.96mm, it offers ample connectivity options. The termination method of Card Extender and gold-plated phosphor bronze contacts guarantee efficient signal transmission. Operating at a voltage of 950 VAC and an impressive amperage of 5A, it meets the needs of power-intensive systems. The Full Bellow contact type and straddle orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for various industrial applications. Trust the ECM22DRKIS13 for seamless board-to-board and card edge connections.