ECM22DRKI

Heilind Number:SULECM22DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRKI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DRKI

Detailed Description

The ECM22DRKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers exceptional durability and reliability. With a 5A amperage rating and 950VAC voltage capability, it ensures efficient power transmission. The female gender, 2 rows, and threaded mount type make it easy to install and secure. Using a phosphor bronze contact material with gold plating, it guarantees excellent conductivity. The full bellow contact type and straight orientation provide stable and consistent connections. With 44 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances longevity. Perfect for hi-rel applications, the ECM22DRKI is a top choice for professionals in need of reliable connectors.