ECM22DRKN-S13

Heilind Number:SULECM22DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DRKN-S13

Detailed Description

The ECM22DRKN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh operating environments. With a 5A amperage rating and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female gender, 2 rows with 44 positions, and straddle orientation offer versatile connectivity options. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it ensures optimal signal integrity. The 3.96mm pitch and full bellow contact type further enhance its performance. With an operating temperature range of -65 to 125°C and matte tin termination plating, it's suitable for a wide range of applications. Compact in size with dimensions of 10.95mm (height) and 8.26mm (width), it's ideal for space-constrained designs. The ECM22DRKN-S13 is a premium-quality connector that meets the stringent requirements of high-reliability electronics.