ECM22DRKN

Heilind Number:SULECM22DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRKN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DRKN

Detailed Description

The ECM22DRKN is a high-performance female connector designed for precise board-to-board or card edge connections in electronic devices. With a pitch of 3.96mm (.156 in) and two rows of 44 positions, this connector ensures efficient signal transmission with a maximum voltage of 950VAC. Its durable construction features PBT housing and phosphor bronze contacts with gold plating, guaranteeing reliable conductivity. The straight orientation and termination method through-hole soldering make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, the ECM22DRKN is suitable for demanding industrial applications. Its compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), allows for space-saving integration onto PCBs. With matte tin termination plating, this connector offers enhanced durability and longevity. Meet your connectivity needs with the ECM22DRKN, a top choice in high-reliability electronic components.