ECM22DRKS-S13

Heilind Number:SULECM22DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRKS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DRKS-S13

Detailed Description

The ECM22DRKS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage of 950VAC, this connector ensures reliable power transmission. Featuring a gender of female, it offers 44 positions with a pitch of 3.96mm (.156in) and a side-hole mount type for easy installation. The termination method is card extender, enhancing connectivity. Constructed with PBT and phosphor bronze materials, it guarantees durability even in harsh environments with an operating temperature range of -65 to 125°C. The full bellow contact type and gold-plated phosphor bronze contacts provide excellent signal integrity. With a connector height of 10.95mm (.431in) and a width of 8.26mm (.325in), it offers a compact yet robust solution. Perfect for high-reliability applications, this connector, designated as ECM22DRKSS13, is a crucial component for your PCB connectivity needs.