ECM22DRMD

Heilind Number:SULECM22DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRMD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DRMD

Detailed Description

Introducing the ECM22DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector offers 44 gold-plated contact loops, guaranteeing excellent conductivity and corrosion resistance. Its straight orientation and 2-row design make it easy to integrate into your PCB layout using clearance hole mounting and wire wrap termination methods. Operating flawlessly in temperatures ranging from -65 to 125°C, with a tail length of 14.22mm and dimensions of 9.4mm width and 15.49mm height, this connector is compact yet robust. Trust the ECM22DRMD for efficient and secure board-to-board connections in your electronic designs.