ECM22DRMH

Heilind Number:SULECM22DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DRMH

Detailed Description

Introducing the ECM22DRMH, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers superior durability. Its 44-position, two-row configuration with a straight orientation and clearance hole mount type ensures effortless installation on PCBs. The termination method of wire wrap and contact plating of gold guarantee secure and efficient connectivity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for use in various environments. Its 3A amperage and Loop Bellow contact type further enhance its performance. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it provides a compact yet functional solution. The Matte Tin termination plating adds to its longevity. Ideal for industrial and commercial applications requiring high-reliability connectivity, the ECM22DRMH is a trusted choice for engineers and designers.