| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM22DRMI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM22DRMI-S288 |
ECM22DRMI-S288
| Heilind Number: | SULECM22DRMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM22DRMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM22DRMI-S288 PCB connector, a high-performance component designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector with a threaded mount type and card extender termination method ensures secure and reliable connectivity. With two rows and 44 positions, it offers ample room for intricate circuitry. The loop bellow contact type with gold plating and 3A amperage rating guarantees efficient signal transmission, even in high-voltage environments (950 VAC). Operating flawlessly within a wide temperature range (-65 to 125°C), and with a compact height of 15.49mm and slim width of 9.4mm, it's ideal for space-constrained designs. Trust in the ECM22DRMIS288 for superior board-to-board and card edge connections in your next project.

