ECM22DRMI

Heilind Number:SULECM22DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRMI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DRMI

Detailed Description

Introducing the ECM22DRMI, a high-performance board-to-board PCB connector designed for reliable signal transmission in various electronic applications. With a compact form factor and threaded mount type, this connector ensures secure installation. Featuring PBT and phosphor bronze construction, it offers durability and efficient power delivery with a 3A amperage rating and a high voltage tolerance of 950VAC. The gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced conductivity, suitable for high-speed data transfer. With 44 positions arranged in two rows and a pitch of 3.96mm, it allows for efficient signal routing on PCBs. The wire wrap termination method and matte tin plating on the tails ensure easy and reliable soldering. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environmental conditions. Trust in the ECM22DRMI for seamless board-to-board connectivity in your electronic designs.