ECM22DRMN-S288

Heilind Number:SULECM22DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DRMN-S288

Detailed Description

The ECM22DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The female connector has 2 rows with 44 positions, offering ample connectivity options. Its card extender termination method and loop bellow contact type provide secure and efficient connections. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for use in industrial and aerospace settings. The compact design, with a height of only 15.49mm and a width of 9.4mm, allows for easy integration onto PCBs. The matte tin termination plating ensures long-term durability. Trust the ECM22DRMN-S288 for your critical connectivity needs.