ECM22DRMN

Heilind Number:SULECM22DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DRMN

Detailed Description

Introducing our high-performance Board-To-Board PCB Connector, ECM22DRMN. Designed for precision and durability, this connector features a female gender with two rows, ideal for secure and efficient connections. With a pitch of 3.96mm and contact type of Loop Bellow, it ensures seamless data transmission. Crafted with PBT and Phosphor Bronze, and gold-plated contacts, it guarantees reliable conductivity. Operating at a voltage of 950VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method of wire wrap and termination plating of Matte Tin offer easy installation and enhanced durability. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it versatile for various applications in the electronics industry. Trust in the ECM22DRMN for superior board-to-board connectivity.