ECM22DRMS-S288

Heilind Number:SULECM22DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DRMS-S288

Detailed Description

Introducing the ECM22DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures reliable power and signal transmission. Featuring a 3A amperage rating and 950VAC voltage tolerance, it is suitable for use in various electronic systems. The female gender, 2 rows, and side-hole mount type offer versatile installation options. Using card extender termination method and gold-plated phosphor bronze contacts, it guarantees excellent conductivity. With a pitch of 3.96mm, loop bellow contact type, and straddle orientation, it facilitates efficient data transfer. This connector, with 44 positions and a tail length of 13.84mm, meets diverse connectivity needs. Operating in a wide temperature range from -65 to 125°C, it ensures performance in harsh environments. The matte tin termination plating enhances durability. Certified under hi-rel standards, it assures quality and reliability. The acronym ECM22DRMSS288 signifies its excellence in the realm of connectors. Upgrade your electronic systems with the ECM22DRMS-S288 for seamless connectivity.