ECM22DRMS

Heilind Number:SULECM22DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DRMS

Detailed Description

The ECM22DRMS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures optimal conductivity and corrosion resistance. With a 3A amperage rating and a maximum voltage of 950VAC, it is suitable for high-power environments. The connector offers a secure termination method through wire wrap, making it easy to install. With a straight orientation and 44 positions, it allows for efficient PCB connections. Operating within a wide temperature range of -65 to 125°C, it is perfect for use in harsh conditions. The ECM22DRMS is RoHS compliant and meets industry standards for quality and performance, making it the ideal choice for aerospace, defense, and industrial applications.