ECM22DRMT-S288

Heilind Number:SULECM22DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DRMT-S288

Detailed Description

The ECM22DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable power and signal transmission with a maximum amperage of 3A and a voltage rating of 950VAC. Its two rows of 44 Loop Bellow contacts, terminated via Card Extender method, offer secure and precise connections with a pitch of 3.96mm. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The orientation of the connector is straddle, and the termination plating is Matte Tin, further enhancing its durability. Measuring at 15.49mm in height and 9.4mm in width, the ECM22DRMT-S288 is compact yet robust, making it ideal for space-constrained applications. Its hi-rel design ensures long-term performance, meeting the stringent requirements of aerospace, defense, and industrial systems. Upgrade your connectivity with the ECM22DRMT-S288 for seamless and dependable PCB connections.