ECM22DRMT

Heilind Number:SULECM22DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DRMT

Detailed Description

Introducing the ECM22DRMT PCB Connector, a high-performance solution for your connectivity needs. This female connector, featuring PBT and Phosphor Bronze construction, offers reliable power transmission with an amperage rating of 3A and a voltage capacity of 950VAC. With two rows of 44 positions each, it ensures efficient data transfer in your circuit boards. The threaded mount type and wire wrap termination method guarantee secure and stable connections. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while the loop bellow contact type enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration into your PCB layout. Trust in the ECM22DRMT for top-notch performance in your electronic applications.