ECM22DRPH

Heilind Number:SULECM22DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRPH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRPH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DRPH

Detailed Description

Introducing the ECM22DRPH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 44 positions, allowing for secure and reliable connections. With a pitch of 3.96mm (.156 in) and a clearance hole mount type, installation is quick and easy. The contact material is made of durable phosphor bronze, with gold plating for enhanced conductivity. Operating at up to 950VAC and 5A, this connector is suitable for high-power applications. Its straight orientation and full bellow contact type ensure optimal signal transmission. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating provides added durability. Measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, the ECM22DRPH is a compact yet robust connector. Whether for industrial machinery, telecommunications, or aerospace systems, this connector delivers exceptional performance and reliability.