ECM22DRPI

Heilind Number:SULECM22DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRPI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRPI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DRPI

Detailed Description

Introducing the ECM22DRPI, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and longevity. Operating at an amperage of 5A and a voltage of 950VAC, it delivers efficient power distribution. The full bellow contact type and gold-plated phosphor bronze contacts guarantee optimal conductivity. With two rows and 44 positions, it offers ample connectivity options. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. Meeting stringent quality standards, it boasts a wide operating temperature range of -65 to 125°C. The matte tin termination plating enhances solderability. Compact yet robust, with dimensions of 10.95mm in height and 8.26mm in width, this connector is ideal for space-constrained applications. Perfect for use in aerospace, defense, and industrial settings, the ECM22DRPI is a reliable solution for your connectivity needs.