ECM22DRPN

Heilind Number:SULECM22DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRPN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRPN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DRPN

Detailed Description

Introducing the ECM22DRPN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT housing and Phosphor Bronze contacts with gold plating, ensuring reliable signal transmission. With a 5A amperage rating and 950VAC voltage capacity, it meets stringent power requirements. The 44-position, 2-row design with a pitch of 3.96mm allows for efficient PCB connections. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and no-mounting requirement offer versatility in installation. The Full Bellow contact type and matte tin termination plating further enhance durability. With a compact size of 10.95mm in height and 8.26mm in width, the ECM22DRPN is ideal for space-constrained designs. Trust in this connector for high-reliability performance in aerospace, defense, and industrial applications.