ECM22DRPS

Heilind Number:SULECM22DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRPS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRPS
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DRPS

Detailed Description

Introducing the ECM22DRPS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. This female connector boasts a dual-row design with 44 positions and a 3.96mm pitch, making it ideal for compact PCB layouts. The gold-plated contacts on Phosphor Bronze offer excellent conductivity while the side hole mount and thru-hole termination method provide secure attachment. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, it guarantees dependable performance. The 10.36mm tail length and straight orientation facilitate easy installation. Perfect for aerospace, defense, and industrial applications, the ECM22DRPS sets a new standard in connectivity.