| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM22DRSD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECM22DRSD |
ECM22DRSD
| Heilind Number: | SULECM22DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM22DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM22DRSD Board-to-Board PCB Connector, a high-performance component designed for reliable electrical connections in demanding environments. With a compact form factor and a pitch of 3.96mm (.156in), this connector features two rows of 44 gold-plated phosphor bronze contacts, ensuring efficient signal transmission at amperages up to 3A and voltages of 950VAC. Its straight orientation and through-hole termination method make installation easy, while the clearance hole mount type offers secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industrial applications. Trust in the ECM22DRSD for unparalleled quality and performance in your electronic designs.

