ECM22DRSH-S288

Heilind Number:SULECM22DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DRSH-S288

Detailed Description

Experience seamless connectivity with our high-performance ECM22DRSH-S288 Board To Board PCB Connector. Designed for reliability, this female connector features two rows for easy installation in a clearance hole mount type. Its termination method using a card extender ensures secure connections, with contact materials of phosphor bronze and gold plating for optimal conductivity. With a pitch of 3.96mm and 44 positions, it offers versatile compatibility. Operating at temperatures ranging from -65 to 125°C and boasting a voltage rating of 950VAC, this connector is suitable for various applications. Its loop bellow contact type and straddle orientation further enhance functionality. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Trust in the durability of its matte tin termination plating. Whether for commercial or industrial use, the ECM22DRSHS288 ensures dependable performance.