ECM22DRSI-S288

Heilind Number:SULECM22DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DRSI-S288

Detailed Description

The ECM22DRSI-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures excellent conductivity and longevity, even in demanding environments. With a pitch of 3.96mm and 44 positions spread across two rows, it offers ample connectivity options. The contact type, Loop Bellow, and termination method, Card Extender, further enhance signal integrity. Operating flawlessly at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, it is suitable for a wide range of applications. The threaded mount type and straddle orientation make installation easy and secure. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust in the ECM22DRSI-S288 for dependable and high-speed data transfer in your electronic designs.