ECM22DRSI

Heilind Number:SULECM22DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DRSI

Detailed Description

The ECM22DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable conductivity and durability. With a current rating of 3A and a maximum voltage of 950VAC, it is suitable for power and signal transmission. The connector offers 44 positions in a straight orientation with threaded mounting for secure attachment. Its loop bellow contact type and termination method via thru hole soldering provide excellent connectivity. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, with a pitch of 3.96mm, it offers efficient PCB connectivity. The matte tin termination plating ensures long-term performance. Perfect for industrial and commercial electronics, the ECM22DRSI guarantees high reliability and signal integrity in every application.