| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM22DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM22DRSN |
ECM22DRSN
| Heilind Number: | SULECM22DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM22DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM22DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek, straight orientation and two rows of 44 female connectors, this component ensures reliable connectivity in any setup. Featuring PBT and phosphor bronze construction with gold plating, it guarantees superior conductivity and durability. The .156-inch pitch and 3A amperage make it ideal for high-power transmission, while the 950VAC voltage rating ensures safe operation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it's built to withstand harsh environments. Trust the ECM22DRSN for seamless and efficient PCB connections in aerospace, defense, and industrial systems.

