ECM22DRSS-S288

Heilind Number:SULECM22DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DRSS-S288

Detailed Description

The ECM22DRSS-S288 PCB connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a 3A current rating and 950VAC voltage capacity, this connector is suitable for high-power applications. Its female gender, side hole mount type, and card extender termination method offer versatility in installation. The 44-position, 2-row design with Loop Bellow contacts and straddle orientation provides secure and stable connections. Gold-plated contacts and matte tin termination enhance conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and harsh environment use. The compact form factor, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. The ECM22DRSS-S288 is a reliable solution for board-to-board and card edge connectivity in various electronic applications.