ECM22DRST

Heilind Number:SULECM22DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRST
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DRST

Detailed Description

The ECM22DRST is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding environments. With a pitch of 3.96mm (.156 in) and two rows of 44 female contacts, it offers ample connectivity for a wide range of applications. The connector features PBT and phosphor bronze construction with gold plating, ensuring excellent conductivity and durability. Its loop bellow contact type and threaded mount make for secure and stable installations. Operating at voltages up to 950 VAC and amperages of 3A, this connector is suitable for power and signal transmissions. With a termination method of thru-hole and termination plating of matte tin, it guarantees robust solder connections. The connector's straight orientation, low profile design (15.49mm x 9.4mm), and operating temperature range of -65 to 125°C further enhance its versatility. Whether used in aerospace, telecommunications, or industrial applications, the ECM22DRST meets the highest standards for performance and reliability.