ECM22DRTH-S13

Heilind Number:SULECM22DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DRTH-S13

Detailed Description

PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECM22DRTH-S13, designed for high-reliability applications. Featuring a female gender with two rows and 44 positions, this connector offers a secure clearance hole mount. The termination method is through card extender, ensuring efficient connectivity. Constructed with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity. With a pitch of 3.96mm (.156 in) and voltage rating of 950 VAC, it is suitable for various power and signal transmission needs. The full bellow contact type and straddle orientation further enhance its performance. Operating in a wide temperature range from -65 to 125°C, it is highly versatile. With a compact height of 10.95mm (.431 in) and width of 8.26mm (.325 in), it saves space on the PCB. The matte tin termination plating adds to its robustness. Ideal for demanding environments, this connector is a reliable choice for critical electronic systems.