ECM22DRTH

Heilind Number:SULECM22DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRTH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DRTH

Detailed Description

Introducing our ECM22DRTH, a female board-to-board PCB connector designed for high-performance applications. This connector features two rows of 44 contacts, with a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC. Constructed with PBT and phosphor bronze materials, it ensures reliable conductivity and durability in harsh environments. The contacts are gold-plated for enhanced signal transmission, with a termination method of thru hole mounting for easy installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for demanding industrial and commercial settings. RoHS compliant with matte tin termination plating, this connector meets stringent environmental standards. With a compact size of 10.95mm (.431 in) height and .325 in (8.26mm) width, it offers efficient connectivity in space-constrained applications. Trust the ECM22DRTH for secure and high-quality board-to-board connections.