ECM22DRTI-S13

Heilind Number:SULECM22DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DRTI-S13

Detailed Description

The ECM22DRTI-S13 is a high-performance board-to-board connector designed for reliable and efficient electrical connections in demanding applications. With a compact design featuring two rows of 44 female contacts, this connector offers a secure fit for optimal signal transmission. Its threaded mount type and card extender termination method ensure easy installation and maintenance. Constructed with PBT and phosphor bronze materials, it guarantees durability and longevity even in harsh environments. The gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow contact type and matte tin termination plating further enhance performance. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 950 VAC, this connector is suitable for use in various industries. With a connector height of 10.95 mm and width of 8.26 mm, it offers versatility in PCB assembly. Trust the ECM22DRTIS13 for your connectivity needs, delivering quality and reliability without compromise.