| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM22DRTI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM22DRTI |
ECM22DRTI
| Heilind Number: | SULECM22DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM22DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM22DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 44 female contacts, it offers reliable connectivity in tight spaces. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, while the full bellow contact type accommodates high mating cycles. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of environments. RoHS compliant and with matte tin termination plating, it meets stringent regulatory standards. Trust the ECM22DRTI for your critical PCB connection needs.

