ECM22DRTN

Heilind Number:SULECM22DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DRTN

Detailed Description

SKU ECM22DRTN is a high-performance female board-to-board PCB connector designed for demanding electronic applications. With a current rating of 5 A and a voltage withstand of 950 VAC, it ensures reliable power and signal transmission. Featuring two rows of 44 full bellow contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The 3.96mm pitch and straight orientation allow for easy and secure connections. With a tail length of 3.48mm and a compact connector height of 10.95mm, it is suitable for space-constrained designs. Operating in a wide temperature range from -65°C to 125°C, it is ideal for harsh environments. The termination method of thru-hole with matte tin plating ensures robust solder connections. This connector is a crucial component for maintaining signal integrity and performance in industrial and aerospace electronics.