ECM22DRTS-S13

Heilind Number:SULECM22DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DRTS-S13

Detailed Description

This female board-to-board PCB connector, with SKU ECM22DRTS-S13, boasts a durable construction of PBT and phosphor bronze, ensuring reliable performance in various electronic applications. Designed for secure connectivity, it features two rows of 44 positions with a pitch of 3.96mm (.156in). The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at an impressive voltage of 950VAC, and with an amperage of 5A, this connector is suitable for high-power transmission. Its card extender termination method and side hole mount type facilitate easy installation. With a temperature range of -65 to 125°C, this connector is ideal for use in harsh environmental conditions. Its compact size, with a height of 10.95mm (.431in) and width of 8.26mm (.325in), makes it space-efficient on the PCB. The matte tin termination plating ensures soldering integrity. Meeting stringent quality standards, this connector is a dependable choice for demanding applications.