ECM22DRTS

Heilind Number:SULECM22DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DRTS

Detailed Description

Introducing the ECM22DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it ensures efficient power transmission. The female gender, side hole mount type, and thru-hole termination method make installation easy. Gold-plated Phosphor Bronze contacts with a 3.96mm pitch and full bellow design guarantee optimal signal integrity. With 44 positions and a straight orientation, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for various industrial settings. The matte tin termination plating enhances durability, while the compact size of 10.95mm in height and 8.26mm in width saves space on the PCB. Ideal for hi-rel applications, this connector, also known as ECM22DRTS, is a dependable choice for your connectivity needs.