ECM22DRUH

Heilind Number:SULECM22DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRUH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DRUH

Detailed Description

Introducing the ECM22DRUH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 5A and voltage capacity of 950VAC, this connector ensures efficient power delivery. Featuring a durable construction of PBT and phosphor bronze, it offers excellent conductivity and corrosion resistance. The gold-plated contacts guarantee optimal signal transmission, while the full bellow contact type ensures secure mating. With 44 positions and a pitch of 3.96mm, it allows for high-density connections. The straight orientation and clearance hole mount type make installation easy, and the matte tin termination plating ensures long-lasting durability. Operating in temperatures ranging from -65 to 125°C, the ECM22DRUH is suitable for a wide range of applications in industries such as aerospace, defense, and telecommunications. Upgrade your PCB assemblies with this top-of-the-line connector for superior performance and reliability.