ECM22DRUI

Heilind Number:SULECM22DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DRUI

Detailed Description

Introducing the ECM22DRUI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5A, this connector is built for reliability in power-intensive environments. Featuring two rows of 44 female contacts, it offers ample connectivity options. The termination method is through-hole, ensuring secure and stable installation. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. The connector is designed for straight orientation, with a pitch of 3.96mm (.156 inches) and a tail length of 5.72mm (.225 inches), making it suitable for compact PCB layouts. Operating smoothly in a wide temperature range from -65 to 125°C, it's ideal for harsh industrial settings. The termination plating is matte tin, further enhancing its performance and longevity. Certified for quality and reliability, the ECM22DRUI is the perfect choice for mission-critical applications.