| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM22DRUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECM22DRUN |
ECM22DRUN
| Heilind Number: | SULECM22DRUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM22DRUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM22DRUN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The two-row design with 44 positions allows for versatile connectivity options. Utilizing a thru-hole termination method and gold-plated contacts, it guarantees secure and durable connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace applications. The straight orientation and compact dimensions make it easy to integrate into PCB designs. Trust the ECM22DRUN for efficient and dependable board-to-board connections.

