ECM22DRUS

Heilind Number:SULECM22DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRUS
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DRUS

Detailed Description

The ECM22DRUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector with two rows and 44 positions offers ample connectivity options. Its side hole mount and through-hole termination method provide secure attachment to PCBs. The contact material is Phosphor Bronze with gold plating, guaranteeing low contact resistance and high durability. The connector has a pitch of 3.96mm (.156 inches) and operates efficiently in a wide temperature range from -65 to 125°C. Its compact design, with a height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), saves valuable board space. The termination plating is matte tin for enhanced performance. Overall, the ECM22DRUS is a top choice for applications that require high reliability and performance in board-to-board connections.