ECM22DRXI

Heilind Number:SULECM22DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DRXI

Detailed Description

PBT & Phosphor Bronze Female Connector, SKU ECM22DRXI, is a high-performance component designed for robust board-to-board or card edge connections. Featuring a double-row layout with 44 positions and a pitch of 3.96mm (.156 in), this connector ensures reliable signal transmission in demanding applications. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and corrosion resistance, while the Full Bellow design enhances durability. With a voltage rating of 950 VAC, amperage of 5A, and operating temperature range from -65 to 125 °C, it meets stringent industry standards. The threaded mount type and thru-hole termination method facilitate secure and stable installation. RoHS compliant and with termination plating in Matte Tin, this connector offers both performance and environmental responsibility. With a compact size of 10.95mm (.431 in) in height and .325 in (8.26mm) in width, the ECM22DRXI is ideal for space-constrained designs. Elevate your connectivity solutions with this reliable and efficient connector.