| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM22DRXN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM22DRXN |
ECM22DRXN
| Heilind Number: | SULECM22DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM22DRXN |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with the ECM22DRXN Board-to-Board PCB Connector. Designed for high-performance applications, this female connector features two rows of 44 gold-plated contacts on a 3.96mm pitch, ensuring reliable signal transmission. Made of durable PBT and Phosphor Bronze, it can handle up to 5A of current and 950VAC, making it suitable for a wide range of devices. With a straight orientation and through-hole termination, installation is a breeze. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, measuring 10.95mm in height and 8.26mm in width, allows for efficient PCB layout. Trust the ECM22DRXN for seamless connectivity in your projects.

