ECM22DRXS

Heilind Number:SULECM22DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRXS
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DRXS

Detailed Description

Introducing the ECM22DRXS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliability. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. Featuring a female gender, 2 rows of 44 positions, and a straight orientation, it offers versatile connectivity options. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity. The termination method is through-hole, with a side hole mount type for secure attachment. With a pitch of 3.96mm (.156 in) and a tail length of 3.48mm (.137 in), it enables precise PCB connections. Operating in a wide temperature range from -65 to 125°C, and with matte tin termination plating, it ensures performance in harsh environments. Ideal for use in aerospace, defense, and industrial applications, the ECM22DRXS is a top choice for high-reliability connectivity solutions.