| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM22DRYH-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | 10.4 mm, .41 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECM22DRYH-S13 |
ECM22DRYH-S13
| Heilind Number: | SULECM22DRYH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM22DRYH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM22DRYH-S13, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a total of 44 positions, ensuring reliable and secure connections. With a clearance hole mount type and card extender termination method, installation is quick and convenient. The contact materials of phosphor bronze and gold plating guarantee excellent conductivity and durability, even in harsh environments. Operating at a voltage of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of 10.95mm and a width of 8.26mm, allows for efficient PCB layout. Trust in the ECM22DRYHS13 for your connectivity needs, where quality and performance meet.

