ECM22DRYH

Heilind Number:SULECM22DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRYH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DRYH

Detailed Description

Introducing the ECM22DRYH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows, this connector offers secure and reliable connections in a compact form factor. Featuring PBT and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. The full bellow contact type and thru-hole termination method guarantee stable signal transmission even in harsh environments. With a maximum voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its 44 positions and 5A amperage make it ideal for high-density installations. The Matte Tin termination plating enhances solderability, while the straight orientation and 10.8mm tail length facilitate easy assembly. Trust the ECM22DRYH for your critical connectivity needs.